Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 02.01 99 04 :: Mounting frame for CombiBox 3

Item-No.: ROSE 02.01 99 04
€31,60
Category of goods: 1 = discountable

ROSE 02.01 99 04

  • Product Description
  • Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 360 mm
    • Width
    • 360 mm

CombiBox 3 mounting frame, 360 x 360 mm



Manufacturer : ROSE
Factory number : 02.01 99 04
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 360 mm
    • Width
    • 360 mm
Datasheet/manual