Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 02.01 99 03 :: Mounting frame for CombiBox 2

Item-No.: ROSE 02.01 99 03
€18,95
Category of goods: 1 = discountable

ROSE 02.01 99 03

  • Product Description
  • Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 360 mm
    • Width
    • 177 mm

CombiBox 2 mounting frame, 177 x 360 mm



Manufacturer : ROSE
Factory number : 02.01 99 03
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • CombiBox accessories
  • Measures
    • Length
    • 360 mm
    • Width
    • 177 mm
Datasheet/manual