Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 02.01 24 15 :: CombiBox 2

Item-No.: ROSE 02.01 24 15
€63,70
Category of goods: 1 = discountable

ROSE 02.01 24 15

  • Product Description
  • Technical information
  • General
    • Type
    • CombiBox housing
    • Design
    • Impact strength: 7 joule (EN 60079-0)
    • Colour
    • Grey
  • Measures
    • Length
    • 360 mm
    • Width
    • 177 mm
    • Height
    • 145 mm
  • Implementation
    • Protection class
    • IP66 (EN 60529)

• Glass fibre-reinforced enclosure systems made from polyester resin for use in all industrial sectors
• Two fitting levels available
• Option of combining several enclosures with a connecting flange
• External dimensions (mm): 360 x 177 x 145

Included with delivery:
Plastic enclosure, consisting of top and bottom panels with screws, 4 system elements and bearing blocks for individual height adjustment of mounting frame and mounting plates.



Manufacturer : ROSE
Factory number : 02.01 24 15
Package weight : 2.935 kg
RoHS : conform
Technical information
  • General
    • Type
    • CombiBox housing
    • Design
    • Impact strength: 7 joule (EN 60079-0)
    • Colour
    • Grey
  • Measures
    • Length
    • 360 mm
    • Width
    • 177 mm
    • Height
    • 145 mm
  • Implementation
    • Protection class
    • IP66 (EN 60529)
Datasheet/manual