Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 UNO-SW :: Arduino UNO housing, black


1593 UNO-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino
    • Model
    • Uno
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm

Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together — no screws required
• Material ABS
• Black screws
• 4x self-adhesive rubber pads

Dimensions (L x W x H): 111 x 75 x 25 mm

Note:
To use with the Arduino UNO board, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMUNOBK
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino
    • Model
    • Uno
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
Datasheet/manual