0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 MEGA-SW :: Arduino MEGA housing, black

Item-No.: 1593 MEGA-SW
€11,50
Category of goods: 1 = discountable

1593 MEGA-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino
    • Model
    • Mega
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together — no screws required
• Material ABS
• Black screws
• 4x self-adhesive rubber pads

Note:
To use with the Arduino MEGA board, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMMEGABK
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino
    • Model
    • Mega
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
Datasheet/manual