reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 MEGA-GR :: Arduino MEGA housing, grey

SAVE30%
Item-No.: 1593 MEGA-GR
€10,95
€7,65
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

1593 MEGA-GR

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino
    • Model
    • Mega
    • Design
    • Complete
    • Colour
    • Grey
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm

Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together — no screws required
• Material ABS
• Nickel-plated screws
• 4x self-adhesive rubber pads

Note:
To use with the Arduino MEGA board, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMMEGAGY
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino
    • Model
    • Mega
    • Design
    • Complete
    • Colour
    • Grey
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
Datasheet/manual