0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 DUE-SW :: Arduino DUE enclosure, black

Item-No.: 1593 DUE-SW
€11,50
Category of goods: 1 = discountable

1593 DUE-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino
    • Model
    • Due
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
• Designs based on our popular 1593 series plastic enclosures
• Machined and molded to accept popular development boards.
• Molded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin texture.
• Enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS
• Enclosure is secured with self tapping screws.
• Black & Translucent Blue plastic enclosures include black screws, grey plastic enclosures include nickel finish screws.
• Includes four self adhesive rubber feet and instruction sheet.

Note: Use with Arduino DUE, the board is not included



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMDUEBK
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino
    • Model
    • Due
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
Datasheet/manual