reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 DUE-BL :: Arduino DUE housing, blue transparent

SAVE27%
Item-No.: 1593 DUE-BL
€11,95
€8,75
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

1593 DUE-BL

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino
    • Model
    • Due
    • Design
    • komplett
    • Colour
    • blau
    • Material
    • Kunststoff
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm

Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together — no screws required
• Material ABS
• Black screws
• 4x self-adhesive rubber pads

Dimensions (L x W x H): 111 x 75 x 25 mm

Note:
To use with the Arduino DUE board, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMDUETBU
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino
    • Model
    • Due
    • Design
    • komplett
    • Colour
    • blau
    • Material
    • Kunststoff
  • Measures
    • Length
    • 111 mm
    • Width
    • 75 mm
    • Height
    • 25 mm
Datasheet/manual