Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 DOG-BL :: Housing for BeagleBone, blue transparent

Item-No.: 1593 DOG-BL
Colour:

€3,35
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

1593 DOG-BL

  • Product Description
  • Technical information
  • General
    • Type
    • BeagleBone
    • Model
    • BeaglBone
    • Design
    • Complete
    • Colour
    • Blue
    • Material
    • Plastic
  • Measures
    • Length
    • 95 mm
    • Width
    • 77 mm
    • Height
    • 24 mm

Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together
• Material ABS
• Includes screws
• 4x self-adhesive rubber pads
• L x W x H (mm): 95 x 77 x 24

Note:
To use with the BeagleBone, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMDOGTBU
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • BeagleBone
    • Model
    • BeaglBone
    • Design
    • Complete
    • Colour
    • Blue
    • Material
    • Plastic
  • Measures
    • Length
    • 95 mm
    • Width
    • 77 mm
    • Height
    • 24 mm
Datasheet/manual