Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1591CBK :: Multi ABS housing,120 x 65 x 40 mm, black

Item-No.: 1591CBK
€5,40
Category of goods: 1 = discountable

1591CBK

  • Product Description
  • Technical information
  • General
    • Type
    • Series 1591
    • Design
    • With lid and screws
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 120 mm
    • Width
    • 65 mm
    • Height
    • 40 mm
  • Implementation
    • Protection class
    • IP 54
  • Electrical values
    • Approval
    • UL 94V-0

Series 1591

Ideal, versatile multi-purpose housing for the vertical assembly of PCB boards.

• Integrated card guide for 1.5 mm boards
• IP 54
• Made from ABS plastic with UL 94V-0 certification
• Lid secured with M3 x 10 screws and brass bushings built into the side of the housing.
• The screws are in same colour as the housing.

• Dimensions: 120x65x40 mm
• Colour: black



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1591CBK
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Series 1591
    • Design
    • With lid and screws
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 120 mm
    • Width
    • 65 mm
    • Height
    • 40 mm
  • Implementation
    • Protection class
    • IP 54
  • Electrical values
    • Approval
    • UL 94V-0
Datasheet/manual