Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO WALL 2 :: ABS plastic enclosure 123x70x42mm

Item-No.: TEKO WALL 2
€3,40
Category of goods: 1 = discountable

TEKO WALL 2

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Wall series
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 123,0 mm
    • Width
    • 70,0 mm
    • Height
    • 42,0 mm

ABS plastic housing

With two halves that can be snapped together in 2-colour design. The base has integrated guides and mounting studs. No screws are required for mounting.



Manufacturer : TEKO
Factory number : WALL 2.23
Package weight : 0.0884 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Wall series
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 123,0 mm
    • Width
    • 70,0 mm
    • Height
    • 42,0 mm
Datasheet/manual