0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TK11 :: ABS plastic housing 188x134x40 mm

Item-No.: TEKO TK11
€13,90
Category of goods: 1 = discountable

TEKO TK11

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, TK series
    • Material
    • ABS
    • Colour
    • White
  • Measures
    • Length
    • 188,0 mm
    • Width
    • 134,0 mm
    • Height
    • 40,0 mm
ABS plastic housing from the TK series,

which comes with a 1.8-mm recessed area to hold membrane keypads or an aluminium plate. Base and lid are equipped with guides and mounting pillars for E-plug-in cards. Mounted with 4 screws. Matt surface.



Manufacturer : TEKO
Factory number : TK11.7
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, TK series
    • Material
    • ABS
    • Colour
    • White
  • Measures
    • Length
    • 188,0 mm
    • Width
    • 134,0 mm
    • Height
    • 40,0 mm
Datasheet/manual