Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TBT B9 :: Plastic housing TEKBOX TB9, black

Item-No.: TEKO TBT B9
Colour:

€7,70
Category of goods: 1 = discountable

TEKO TBT B9

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Design
    • Snap-on cover
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 163,5 mm
    • Width
    • 88,0/68,0 mm
    • Height
    • 24,5 mm

TEKO plastic housing from the TEKBOX series.

Ergonomically shaped ABS hand-held housing. With a recessed area for holding membrane keypads. Base and lid are equipped with mounting pillar to hold printed circuit boards. Additional compartment with snap-on cover for 2 x AA or 1 x 9-volt batteries. Matt surface, mounted with 4 screws.

Usage space: 138.5 x 72 mm



Manufacturer : TEKO
Factory number : TBT-B 9
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Design
    • Snap-on cover
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 163,5 mm
    • Width
    • 88,0/68,0 mm
    • Height
    • 24,5 mm
Datasheet/manual