Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TB 7 :: Plastic housing TEKBOX 7, white

Item-No.: TEKO TB 7
Colour:

€5,85
Category of goods: 1 = discountable

TEKO TB 7

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Material
    • ABS plastic
    • Colour
    • White
  • Measures
    • Length
    • 124,0 mm
    • Width
    • 66,0 mm
    • Height
    • 23,0 mm

TEKO plastic housing from the TEKBOX series.

With a recessed area for holding membrane keypads. Base and lid are equipped with mounting pillar to hold printed circuit boards. Matt surface, mounted with 4 screws.



Manufacturer : TEKO
Factory number : TB 7
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Material
    • ABS plastic
    • Colour
    • White
  • Measures
    • Length
    • 124,0 mm
    • Width
    • 66,0 mm
    • Height
    • 23,0 mm
Datasheet/manual