Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TB 1B9 :: Plastic housing TEKBOX 1B9, black

Item-No.: TEKO TB 1B9
Colour:

€10,95
Category of goods: 1 = discountable

TEKO TB 1B9

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Material
    • ABS plastic
    • Colour
    • Black
  • Measures
    • Length
    • 160,0 mm
    • Width
    • 94,0 mm
    • Height
    • 25,0 mm

TEKO plastic housing from the TEKBOX series.

With a recessed area for holding membrane keypads. Base and lid are equipped with mounting pillar to hold printed circuit boards. Additional compartment for 2 x AA or 1 x 9-volt batteries. Matt surface, mounted with 4 screws.



Manufacturer : TEKO
Factory number : TB-1B.9
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Material
    • ABS plastic
    • Colour
    • Black
  • Measures
    • Length
    • 160,0 mm
    • Width
    • 94,0 mm
    • Height
    • 25,0 mm
Datasheet/manual