Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO SLS 25 :: Small parts box, transparent, 20 tubes, 25 mm

Item-No.: TEKO SLS 25
€15,70
Category of goods: 1 = discountable

TEKO SLS 25

  • Product Description
  • Technical information
  • General
    • Type
    • Teko SMD-Box
    • Design
    • Storage box
    • Material
    • Methacrylate
    • Colour
    • Transparent
  • Measures
    • Length
    • 110 mm
    • Width
    • 110,5 mm
    • Height
    • 60 mm

Impressive and modern setup — the SLS housing is made of transparent methacrylate.
It contains twenty round tubes with a height of 25 mm and is ideal for storing and sorting electronic components.

L x W x H (mm): 110 x 110 x 62
20 round tubes – 25-mm design



Manufacturer : TEKO
Factory number : SLS 25.0
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teko SMD-Box
    • Design
    • Storage box
    • Material
    • Methacrylate
    • Colour
    • Transparent
  • Measures
    • Length
    • 110 mm
    • Width
    • 110,5 mm
    • Height
    • 60 mm
Datasheet/manual