Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO SB 40 :: SMD box, height 50 mm

Item-No.: TEKO SB 40
€43,70
Category of goods: 1 = discountable

TEKO SB 40

  • Product Description
  • Technical information
  • General
    • Type
    • Teko SMD-Box
    • Design
    • Storage box
    • Material
    • Polystyrene
    • Colour
    • transparent
  • Measures
    • Length
    • 180,0 mm
    • Width
    • 140,0 mm
    • Height
    • 50,0 mm

TEKO SMD box with 89 round tubes.

Polystyrene storage box with a transparent hinged cover, ideal for sorting SMD components. This SMD box contains 89 round tubes embedded in foam.



Manufacturer : TEKO
Factory number : SB 40.0
Package weight : 0.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teko SMD-Box
    • Design
    • Storage box
    • Material
    • Polystyrene
    • Colour
    • transparent
  • Measures
    • Length
    • 180,0 mm
    • Width
    • 140,0 mm
    • Height
    • 50,0 mm
Datasheet/manual