Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO P2 :: Plastic housing 110x70x49 mm

Item-No.: TEKO P2
€2,40
Category of goods: 1 = discountable

TEKO P2

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Optative series
    • Design
    • 1.0 mm aluminium lid
    • Material
    • ABS
    • Colour
    • Blue
  • Measures
    • Length
    • 110,0 mm
    • Width
    • 70,0 mm
    • Height
    • 49,0 mm

Sharp-edged ABS plastic housing

With a 1-mm thick aluminium cover. Gloss surface. Base with integrated guides for E-plug-in cards. Mounted with 4 screws.



Manufacturer : TEKO
Factory number : P2.10
Package weight : 0.0784 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Optative series
    • Design
    • 1.0 mm aluminium lid
    • Material
    • ABS
    • Colour
    • Blue
  • Measures
    • Length
    • 110,0 mm
    • Width
    • 70,0 mm
    • Height
    • 49,0 mm
Datasheet/manual