Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO OVO 3-3,4 :: Plastic housing OVO-3, 3 push buttons

Item-No.: TEKO OVO 3-3,4
€4,80
Category of goods: 1 = discountable

TEKO OVO 3-3,4

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, OVO-3 series
    • Design
    • 3-fold
    • Material
    • ABS
    • Colour
    • Dark grey
  • Measures
    • Length
    • 55,0 mm
    • Width
    • 43,7 mm
    • Height
    • 14,0 mm

TEKO plastic housing from the OVO-3 series.

Ergonomically shaped pocket housing with 3 push buttons. Easy snap-on mounting. Space for round board with button cell. Matt surface.

Usage space: Diameter 35 mm x 11 mm



Manufacturer : TEKO
Factory number : OVO-3/3.4
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, OVO-3 series
    • Design
    • 3-fold
    • Material
    • ABS
    • Colour
    • Dark grey
  • Measures
    • Length
    • 55,0 mm
    • Width
    • 43,7 mm
    • Height
    • 14,0 mm
Datasheet/manual