Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO D13 :: Polystyrene housing 135.5x150x54 mm

Item-No.: TEKO D13
€4,35
Category of goods: 1 = discountable

TEKO D13

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Digital series
    • Design
    • Red front plate tilted at 20°
    • Material
    • ABS plastic
    • Colour
    • Light grey, matt, RAL 9018
  • Measures
    • Length
    • 135,0 mm
    • Width
    • 150,0 mm
    • Height
    • 54,0 mm

Polystyrene housing

with recessed, transparent red front panel that is inclined by 20°. With 4 mounting pillars for E-plug-in cards. Mounted with 4 screws. Matt surface.



Manufacturer : TEKO
Factory number : D 13.5
Package weight : 0.1321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Digital series
    • Design
    • Red front plate tilted at 20°
    • Material
    • ABS plastic
    • Colour
    • Light grey, matt, RAL 9018
  • Measures
    • Length
    • 135,0 mm
    • Width
    • 150,0 mm
    • Height
    • 54,0 mm
Datasheet/manual