0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 936 :: ABS plastic housing 198x178x72 mm

Item-No.: TEKO 936
€13,90
Category of goods: 1 = discountable

TEKO 936

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euro 93 series
    • Design
    • 2x 1.0 mm aluminium plates
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 198,0 mm
    • Width
    • 178,0 mm
    • Height
    • 72,0 mm
ABS plastic housing from the EURO 93 series

With two 1-mm thick aluminium cover plates. Each half has integrated guides and mounting pillars for E-plug-in cards. Mounted with only 2 screws. Matt surface.



Manufacturer : TEKO
Factory number : 936.9
Package weight : 0.37 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euro 93 series
    • Design
    • 2x 1.0 mm aluminium plates
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 198,0 mm
    • Width
    • 178,0 mm
    • Height
    • 72,0 mm
Datasheet/manual