0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 364 :: ABS plastic housing 311x170x87 mm

Item-No.: TEKO 364
€13,80
Category of goods: 1 = discountable

TEKO 364

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Pult series
    • Design
    • 15°, without rubber feet
    • Material
    • ABS
    • Colour
    • Dark grey
  • Measures
    • Length
    • 311,0 mm
    • Width
    • 170,0 mm
    • Height
    • 87,0 mm
Sharp-edged ABS plastic housing

With 15° angle for easy handling and readability. Interior walls of base with integrated guides for E-plug-in cards. Aluminium cover mounted with 4 screws.
Desktop enclosure



Manufacturer : TEKO
Factory number : 364.8
Package weight : 0.5399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Pult series
    • Design
    • 15°, without rubber feet
    • Material
    • ABS
    • Colour
    • Dark grey
  • Measures
    • Length
    • 311,0 mm
    • Width
    • 170,0 mm
    • Height
    • 87,0 mm
Datasheet/manual