Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 222 :: ABS plastic housing 173x154x47 mm

Item-No.: TEKO 222
€9,70
Category of goods: 1 = discountable

TEKO 222

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, CAB series
    • Design
    • 2x 1.0 mm aluminium plates
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 173,0 mm
    • Width
    • 154,0 mm
    • Height
    • 47,0 mm

ABS plastic housing from the CAB series

With two 1-mm thick aluminium cover plates. Each half has integrated guides and mounting pillar for E-plug-in cards. Mounted with only 2 screws. Matt surface.



Manufacturer : TEKO
Factory number : CAB 222.9
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, CAB series
    • Design
    • 2x 1.0 mm aluminium plates
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 173,0 mm
    • Width
    • 154,0 mm
    • Height
    • 47,0 mm
Datasheet/manual