Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 1112-2 :: ABS plastic housing 73x43x19 mm

Item-No.: TEKO 1112-2
€3,65
Category of goods: 1 = discountable

TEKO 1112-2

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Pocket 1112 series
    • Design
    • 2 push buttons
    • Material
    • ABS
    • Colour
    • Dark grey
  • Measures
    • Length
    • 73,0 mm
    • Width
    • 43,0 mm
    • Height
    • 19,0 mm

Ergonomically shaped ABS plastic housing from the POCKET 1112 series

With two black push buttons. Simple locking mechanism. With 2 metal contacts to connect a 12-V battery. Buttons without contacts.



Manufacturer : TEKO
Factory number : 11122.4
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Pocket 1112 series
    • Design
    • 2 push buttons
    • Material
    • ABS
    • Colour
    • Dark grey
  • Measures
    • Length
    • 73,0 mm
    • Width
    • 43,0 mm
    • Height
    • 19,0 mm
Datasheet/manual