Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 102 :: ABS plastic housing 110x70x46 mm

Item-No.: TEKO 102
€4,30
Category of goods: 1 = discountable

TEKO 102

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Pult series
    • Design
    • 10° - 12°, with rubber feet
    • Material
    • ABS plastic
    • Colour
    • Black, RAL 9004
  • Measures
    • Length
    • 110,0 mm
    • Width
    • 70,0 mm
    • Height
    • 46,0 mm

Sharp-edged ABS plastic housing

With 10°-12° angle for easy handling and readability. With 4 non-slip feet. Interior walls of base with integrated guides for E-plug-in cards. Aluminium cover mounted with 4 screws.



Manufacturer : TEKO
Factory number : 102.9
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Pult series
    • Design
    • 10° - 12°, with rubber feet
    • Material
    • ABS plastic
    • Colour
    • Black, RAL 9004
  • Measures
    • Length
    • 110,0 mm
    • Width
    • 70,0 mm
    • Height
    • 46,0 mm
Datasheet/manual