Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 10120-2 :: ABS plastic housing 61x37x15 mm

Item-No.: TEKO 10120-2
Colour:

€2,10
Category of goods: 1 = discountable

TEKO 10120-2

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Pocket 1012 series
    • Design
    • One push button
    • Material
    • ABS
    • Colour
    • Grey
  • Measures
    • Length
    • 61,0 mm
    • Width
    • 37,0 mm
    • Height
    • 15,0 mm

ABS plastic housing from the POCKET 1012 series

With rounded corners and two push buttons. The base includes mountings for plug-in cards. The housing has two metal contacts for 12-V batteries. Mounting only requires one screw. Matt surface.



Manufacturer : TEKO
Factory number : 10120/2.2
Package weight : 0.0164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Pocket 1012 series
    • Design
    • One push button
    • Material
    • ABS
    • Colour
    • Grey
  • Measures
    • Length
    • 61,0 mm
    • Width
    • 37,0 mm
    • Height
    • 15,0 mm
Datasheet/manual