reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 10014 :: ABS plastic housing 90x46x18mm

Item-No.: TEKO 10014
€1,99
Category of goods: 1 = discountable

TEKO 10014

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Soap series
    • Design
    • Snap-on mechanism
    • Colour
    • white, RAL 9002
    • Material
    • ABS plastic
  • Measures
    • Length
    • 90,0 mm
    • Width
    • 46,0 mm
    • Height
    • 18,0 mm
ABS plastic housing of the series SOAP

with rounded corners that is comfortable to wear and can be easily assembled by a snap mechanism. Bases and lids are mounting opportunities for e-cards. Dull surface.



Manufacturer : TEKO
Factory number : 10014.7
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Soap series
    • Design
    • Snap-on mechanism
    • Colour
    • white, RAL 9002
    • Material
    • ABS plastic
  • Measures
    • Length
    • 90,0 mm
    • Width
    • 46,0 mm
    • Height
    • 18,0 mm