reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 10006 :: ABS plastic housing 56x31x24 mm

Item-No.: TEKO 10006
€1,40
Category of goods: 1 = discountable

TEKO 10006

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Soap series
    • Design
    • Snap-on mechanism
    • Colour
    • Light grey, matt, RAL 9018
    • Material
    • ABS plastic
  • Measures
    • Length
    • 56,0 mm
    • Width
    • 31,0 mm
    • Height
    • 24,0 mm

ABS plastic housing from the SOAP series

With rounded corners, making it comfortable to carry and easy to assemble thanks to a snap mechanism. Bases and lids have mounting opportunities for E-plug-in cards. Matt surface.



Manufacturer : TEKO
Factory number : 10006.5
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Soap series
    • Design
    • Snap-on mechanism
    • Colour
    • Light grey, matt, RAL 9018
    • Material
    • ABS plastic
  • Measures
    • Length
    • 56,0 mm
    • Width
    • 31,0 mm
    • Height
    • 24,0 mm
Datasheet/manual