Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW C6013 161 :: OKW SMART-BOX 160 x 130 x 60, light grey

Item-No.: OKW C6013 161
€27,60
Category of goods: 1 = discountable

OKW C6013 161

  • Product Description
  • Technical information
  • General
    • Type
    • SMART-BOX housing
    • Material
    • ABS (UL94V-0) flame retardant, self-extinguishing
    • Colour
    • Light grey
  • Measures
    • Length
    • 160 mm
    • Width
    • 130 mm
    • Height
    • 60 mm
  • Implementation
    • Protection class
    • IP66

SMART BOX enclosure 160 x 130 x 60 mm
Colour: light grey
Board size: 121 x 121 mm
Control panel: 115.2 x 122.0 mm

The rounded surfaces make this range ideal for design-oriented electrical and electronic applications.

• Covers that are flush with the contours make the screwing area invisible
• Material: ASA+PC-FR Luran S KR 2867 C WU (UL94V-0) flame-retardant and self-extinguishing
• Deeper underlying control panel
• Protection rating IP 66



Manufacturer : OKW
Factory number : C 60 13 161
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMART-BOX housing
    • Material
    • ABS (UL94V-0) flame retardant, self-extinguishing
    • Colour
    • Light grey
  • Measures
    • Length
    • 160 mm
    • Width
    • 130 mm
    • Height
    • 60 mm
  • Implementation
    • Protection class
    • IP66
Datasheet/manual