reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW C6009 161 :: OKW SMART-BOX 160 x 90 x 50, light grey


OKW C6009 161

  • Product Description
  • Technical information
  • General
    • Type
    • SMART-BOX housing
    • Colour
    • Light grey
    • Material
    • ABS (UL94V-0) flame retardant, self-extinguishing
  • Measures
    • Length
    • 160 mm
    • Width
    • 90 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP66

SMART BOX enclosure 160 x 90 x 50 mm
Colour: light grey
Board size: 121 x 81 mm
Control panel: 115.2 x 81.9 mm

The rounded surfaces make this range ideal for design-oriented electrical and electronic applications.

• Covers that are flush with the contours make the screwing area invisible
• Material: ASA+PC-FR Luran S KR 2867 C WU (UL94V-0) flame-retardant and self-extinguishing
• Deeper underlying control panel
• Protection rating IP 66



Manufacturer : OKW
Factory number : C 60 09 161
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMART-BOX housing
    • Colour
    • Light grey
    • Material
    • ABS (UL94V-0) flame retardant, self-extinguishing
  • Measures
    • Length
    • 160 mm
    • Width
    • 90 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP66
Datasheet/manual