Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9345 217 :: OKW COMTEC-II battery compartment for 4x AA

Item-No.: OKW A9345 217
€8,90
Category of goods: 1 = discountable

OKW A9345 217

  • Product Description
  • Technical information
  • General
    • Type
    • Battery compartment set
    • Design
    • Contact springs for 4x AA
    • Material
    • ABS (UL94HB)
    • Colour
    • grauweiß
  • Implementation
    • Protection class
    • IP40

Battery compartment set for COMTEC enclosure type II with contact springs for 4x AA

The COMTEC series with its modern, pleasant flat styling has a high-quality appearance for visually demanding applications. Use as a tabletop or wall-mounted device. The housings are supplied with a cover for a battery compartment. The associated battery compartment for 4x AA is available as an option, and must be ordered separately.

• Large interface area on top, the panel sockets can sit firmly on the board.
• Material: grey/white, ABS(UL94HB)
• Self-adhesive rubber pads

(Batteries not included)



Manufacturer : OKW
Factory number : A 93 45 217
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery compartment set
    • Design
    • Contact springs for 4x AA
    • Material
    • ABS (UL94HB)
    • Colour
    • grauweiß
  • Implementation
    • Protection class
    • IP40
Datasheet/manual