Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9194 007 :: OKW DIATEC plug plate 156 x 30 mm

Item-No.: OKW A9194 007
€1,75
Category of goods: 1 = discountable

OKW A9194 007

  • Product Description
  • Technical information
  • General
    • Type
    • DIATEC printed circuit board
    • Material
    • ABS (UL94HB)
    • Colour
    • grauweiß
  • Measures
    • Length
    • 156 mm
    • Width
    • 30 mm
    • Height
    • 3 mm
  • Implementation
    • Protection class
    • IP40

Plug-in plate / partitions for DIATEC enclosure 156 x 30 mm
Colour: grey/white

The modern, flat DIATEC design enclosures are attractively eye-catching in the direct vicinity of the living/work space. In addition, this innovative series offers a range of functional benefits. The separation of the electronics area by optional plug plates acting as space dividers is particularly beneficial. This allows the complete prefabrication of the electronic unit. The actual housing does not have to be opened for further assembly or batteries.

• Flat staggered surfaces on the bottom for the installation and protection of interfaces, cable glands, connectors etc.
• Simple, invisible wall mounting
• Deeper underlying control panel
• Protection class: IP40
• Optionally with/without battery operation (2x AA / 1x 9 V)



Manufacturer : OKW
Factory number : A 91 94 007
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIATEC printed circuit board
    • Material
    • ABS (UL94HB)
    • Colour
    • grauweiß
  • Measures
    • Length
    • 156 mm
    • Width
    • 30 mm
    • Height
    • 3 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual