Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9190 002 :: OKW battery contact spring set 2x AA

Item-No.: OKW A9190 002
€2,10
Category of goods: 1 = discountable

OKW A9190 002

  • Product Description
  • Technical information
  • General
    • Type
    • Contact spring set for battery
    • Design
    • For 2x AA
    • Material
    • verzinnt

Contact spring set for battery
Tin-plated, for 2 x 1.5 V AA batteries

For enclosure series:
OKW DIATEC
For OKW, SMART-CASE L and XL



Manufacturer : OKW
Factory number : A 91 90 002
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact spring set for battery
    • Design
    • For 2x AA
    • Material
    • verzinnt
Datasheet/manual