Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9094 107 :: OKW DIATEC 200 x 270 x 48 mm, grey/white

Item-No.: OKW A9094 107
Colour:

€38,40
Category of goods: 1 = discountable

OKW A9094 107

  • Product Description
  • Technical information
  • General
    • Type
    • DIATEC housing
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 200 mm
    • Width
    • 210 mm
    • Height
    • 48 mm
  • Implementation
    • Protection class
    • IP40

DIATEC enclosure 200 x 270 x 48 mm
Colour: grey/white
For circuit boards: 180 x 180 mm
Control panel: 127.6 x 179.6 mm

The modern, flat DIATEC design enclosures are attractively eye-catching in the direct vicinity of the living/work space. In addition, this innovative series offers a range of functional benefits. The separation of the electronics area by optional plug plates acting as space dividers is particularly beneficial. This allows the complete prefabrication of the electronic unit. The actual housing does not have to be opened for further assembly or batteries.

• Flat staggered surfaces on the bottom for the installation and protection of interfaces, cable glands, connectors etc.
• Simple, invisible wall mounting
• Deeper underlying control panel
• Protection class: IP40
• Optionally with/without battery operation (2x AA / 1x 9 V)



Manufacturer : OKW
Factory number : A 90 94 107
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIATEC housing
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 200 mm
    • Width
    • 210 mm
    • Height
    • 48 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual