Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9068 107 :: OKW SMART CASE 168 x 74 x 35, grey/white

Item-No.: OKW A9068 107
€18,20
Category of goods: 1 = discountable

OKW A9068 107

  • Product Description
  • Technical information
  • General
    • Type
    • SMART-CASE housing
    • Design
    • Battery compartment for 2x AA/1x 9 V
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 168 mm
    • Width
    • 74.4 mm
    • Height
    • 35.4 mm

SMART-CASE enclosure 168 x 74.4 x 35.4 mm
Colour: grey/white
Battery compartment for 2x AA, 1x 9V
Control panel: 110.6 x 61.05 mm

Range of cases with impressive chassis design and superb manoeuvrability thanks to ergonomically favourable balance between design and technical sophistication. With attachment dome or fixing socket for printed circuit boards and components. Deeper underlying control panel.
Material: ABS(UL94HB)



Manufacturer : OKW
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMART-CASE housing
    • Design
    • Battery compartment for 2x AA/1x 9 V
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 168 mm
    • Width
    • 74.4 mm
    • Height
    • 35.4 mm
Datasheet/manual