Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9067 117 :: OKW SMART CASE 140 x 63 x 30, grey/white

Item-No.: OKW A9067 117
€16,40
Category of goods: 1 = discountable

OKW A9067 117

  • Product Description
  • Technical information
  • General
    • Type
    • SMART-CASE housing
    • Design
    • Without battery compartment
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 140 mm
    • Width
    • 62.7 mm
    • Height
    • 30.5 mm

SMART-CASE enclosure 140 x 62.7 x 30.5 mm
Colour: grey/white
Without battery compartment
Control panel: 103.95 x 50.95 mm

Range of cases with impressive chassis design and superb manoeuvrability thanks to ergonomically favourable balance between design and technical sophistication. With attachment dome or fixing socket for printed circuit boards and components. Deeper underlying control panel.
Material: ABS(UL94HB)

Delivery does not include grommet shown.



Manufacturer : OKW
Factory number : A 90 67 117
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMART-CASE housing
    • Design
    • Without battery compartment
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 140 mm
    • Width
    • 62.7 mm
    • Height
    • 30.5 mm
Datasheet/manual