Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A9066 117 :: OKW SMART CASE 96 x 47 x 24, grey/white

Item-No.: OKW A9066 117
€9,40
Category of goods: 1 = discountable

OKW A9066 117

  • Product Description
  • Technical information
  • General
    • Type
    • SMART-CASE housing
    • Design
    • Battery compartment for 2x AAA
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 96 mm
    • Width
    • 47 mm
    • Height
    • 24 mm

SMART-CASE enclosure 96 x 47 x 24 mm
Colour: grey/white
Battery compartment for 2x AAA
Control panel: 74.6 x 39.85 mm

Range of cases with impressive chassis design and superb manoeuvrability thanks to ergonomically favourable balance between design and technical sophistication. With attachment dome or fixing socket for printed circuit boards and components. Deeper underlying control panel.
Material: ABS(UL94HB)



Manufacturer : OKW
Factory number : A 90 66 117
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMART-CASE housing
    • Design
    • Battery compartment for 2x AAA
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 96 mm
    • Width
    • 47 mm
    • Height
    • 24 mm
Datasheet/manual