Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW A0620 107 :: OKW COMTEC-I 200 x 150 x 40/62.8 mm, grey/white

Item-No.: OKW A0620 107
€24,40
Category of goods: 1 = discountable

OKW A0620 107

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, COMTEC type I
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 200 mm
    • Width
    • 150 mm
    • Height
    • 40/62.8 mm
  • Implementation
    • Protection class
    • IP40

COMTEC housing type I 200 x 150 x 40/62.8 mm
Colour: grey/white
Board size: 174 x 123 mm
Control panel: 167.7 x 109.8 mm

Modern, pleasant flat styling with a high-quality appearance for visually demanding applications. Use as a tabletop or wall-mounted device.

• Large interface area on top, the panel sockets can sit firmly on the board.
• Material: grey/white, ABS(UL94HB)
• Self-adhesive rubber pads



Manufacturer : OKW
Factory number : A 06 20 107
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, COMTEC type I
    • Material
    • ABS (UL94HB)
    • Colour
    • gray white
  • Measures
    • Length
    • 200 mm
    • Width
    • 150 mm
    • Height
    • 40/62.8 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual