0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM 62009-L :: BOPLA front panel mounting, 199x290.9x62.2mm

Item-No.: UM 62009-L
€48,60
Category of goods: 1 = discountable

UM 62009-L

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Ultramas series
    • Design
    • Top with ventilation slots
    • Material
    • ABS plastic, 2 mm aluminium front and back panel
    • Colour
    • Light grey
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 290,9 mm
    • Height
    • 62,2 mm
  • Implementation
    • Protection class
    • IP40
ULTRAM front panel mounting made of ABS.

Housing shells with cam for self-forming screws. Cam dimensions specifically for European card format. Side walls with grooves for holding boards, mounting plates, etc. vertically. The screws can be mounted from the top or bottom. 2 front panels for front/back wall are included in delivery.



Manufacturer : BOPLA
Factory number : 55620010.MT8
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Ultramas series
    • Design
    • Top with ventilation slots
    • Material
    • ABS plastic, 2 mm aluminium front and back panel
    • Colour
    • Light grey
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 290,9 mm
    • Height
    • 62,2 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual