Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UM 52020 :: BOPLA front panel mounting, 199x224.2x118mm

Item-No.: UM 52020
€58,70
Category of goods: 1 = discountable

UM 52020

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Ultramas series
    • Material
    • ABS plastic, 2 mm aluminium front and back panel
    • Colour
    • Light grey
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 224,2 mm
    • Height
    • 118,0 mm
  • Implementation
    • Protection class
    • IP40

ULTRAM front panel mounting made of ABS.

Housing shells with cam for self-forming screws. Cam dimensions specifically for European card format. Side walls with grooves for holding boards, mounting plates, etc. vertically. The screws can be mounted from the top or bottom. 2 front panels for front/back wall are included in delivery.



Manufacturer : BOPLA
Factory number : 55520000.MT3
Package weight : 0.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Ultramas series
    • Material
    • ABS plastic, 2 mm aluminium front and back panel
    • Colour
    • Light grey
  • Measures
    • Length
    • 199,0 mm
    • Width
    • 224,2 mm
    • Height
    • 118,0 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual