Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA U 110 :: BOPLA Unimas, 110 x 60 x 107 mm, grey

Item-No.: BOPLA U 110
€10,60
Category of goods: 1 = discountable

BOPLA U 110

  • Product Description
  • Technical information
  • General
    • Type
    • Polystyrene housing
    • Material
    • Polystyrene
    • Colour
    • Grey
  • Measures
    • Length
    • 110 mm
    • Width
    • 107 mm
    • Height
    • 60 mm
  • Implementation
    • Protection class
    • IP40

BOPLA Unimas polystyrene housing

This housing series with a clean design can be used universally for the installation of small devices and printed circuit boards, including in portrait format. The two plastic front panels are plugged in. PCBs can be integrated in the Unimas housing using snap-in hooks.

Included with delivery: Top and bottom part, 2 front panels and screws
Colour, grey (RAL 7035)
Dimensions (W x H x D): 110 x 60 x 107 mm



Manufacturer : BOPLA
Factory number : 26110000
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polystyrene housing
    • Material
    • Polystyrene
    • Colour
    • Grey
  • Measures
    • Length
    • 110 mm
    • Width
    • 107 mm
    • Height
    • 60 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual