Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA PK 102 :: BOPLA Polymas, 98x64x34 mm, IP65

Item-No.: BOPLA PK 102
€14,40
Category of goods: 1 = discountable

BOPLA PK 102

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas Polymas series
    • Design
    • Without cable gland
    • Material
    • 30% glass sphere reinforced polyamide
    • Colour
    • Grey
  • Measures
    • Length
    • 98 mm
    • Width
    • 64 mm
    • Height
    • 34 mm
  • Implementation
    • Protection class
    • IP65

BOPLA Euromas Polymas housing

These small control housings made from 30% glass-sphere-reinforced polyamide are primarily used in industrial environments. These robust and highly chemically resistant housings are available with or without a moulded cable gland (PG11). Mounting bosses for self-tapping screws are provided for the installation of terminal blocks, mounting rails or PCBs.

Protection class: IP65
Dimensions (WxHxD): 98 x 64 x 34 mm



Manufacturer : BOPLA
Factory number : 38102000.MT1
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas Polymas series
    • Design
    • Without cable gland
    • Material
    • 30% glass sphere reinforced polyamide
    • Colour
    • Grey
  • Measures
    • Length
    • 98 mm
    • Width
    • 64 mm
    • Height
    • 34 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual