Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA PK 102-411 :: BOPLA Polymas, 98 x 64 x 34 mm, with double-sided cable gland

Item-No.: BOPLA PK 102-411
€17,20
Category of goods: 1 = discountable

BOPLA PK 102-411

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas Polymas series
    • Design
    • 4 cable glands, both sides
    • Material
    • 30% glass sphere reinforced polyamide
    • Colour
    • Grey
  • Measures
    • Length
    • 98 mm
    • Width
    • 64 mm
    • Height
    • 34 mm
  • Implementation
    • Protection class
    • IP65

BOPLA Euromas Polymas housing with double-sided cable gland

This small control housing made from 30% reinforced polyamide is mainly for industrial use. The robust, extremely chemically resistant housing is available either with or without a moulded cable gland (PG11). For mounting terminal blocks, mounting rails or printed circuit boards, mounting pins are provided for self-tapping screws.

Protection class: IP65
Dimensions (W x H x D): 98 x 64 x 34 mm



Manufacturer : BOPLA
Factory number : 38102400
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas Polymas series
    • Design
    • 4 cable glands, both sides
    • Material
    • 30% glass sphere reinforced polyamide
    • Colour
    • Grey
  • Measures
    • Length
    • 98 mm
    • Width
    • 64 mm
    • Height
    • 34 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual