Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA P-333 :: Polyester housing, IP66, 260x160x91 mm

Item-No.: BOPLA P-333
€82,50
Category of goods: 1 = discountable

BOPLA P-333

  • Product Description
  • Technical information
  • General
    • Type
    • Euromas polyester housing
    • Material
    • Polyester
    • Colour
    • Grey
  • Measures
    • Length
    • 260 mm
    • Width
    • 160 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP66

Euromas polyester housing

• High-quality robust housing in 30% fibreglass-reinforced polyester
• Equipped with oil and petrol-resistant seals
• Captive lid screws in V2A
• Screw channels for external mounting outside the sealed area
• Fully insulated, highly robust, chemical-resistant
• Threaded bushes in the support bars in the base
• Flammability UL 94 VO
• Colour: Silver grey (RAL 7000)
• Protection class: IP66 / DIN 60529
• UL listed (UL File No. E 196 706)



Manufacturer : BOPLA
Factory number : 04333000.H
Package weight : 1.804 kg
RoHS : conform
Technical information
  • General
    • Type
    • Euromas polyester housing
    • Material
    • Polyester
    • Colour
    • Grey
  • Measures
    • Length
    • 260 mm
    • Width
    • 160 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP66
Datasheet/manual