Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA P-332 :: Polyester-enclosure, IP66, 122x 120x 91mm

Item-No.: BOPLA P-332
€49,40
Category of goods: 1 = discountable

BOPLA P-332

  • Product Description
  • Technical information
  • General
    • Type
    • Euromas polyester housing
    • Material
    • Polyester
    • Colour
    • Grey
  • Measures
    • Length
    • 122 mm
    • Width
    • 120 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP66
Euromas polyester enclosures
High quality robustness enclosure made of 30% glassfibrereinforced polyester.
When fitted with oil and petrol resistant seals
The captive lid screws made of V2A material and secured with screw looking devices.
Screw channels for external installation outside the sealing lip
Fully insulated, high robustness, chemical resistance, Threaded inserts in the support bars in the base.
Flammability: UL 94 VO
Colour: similar to RAL 700 grey
Ingress protection: IP 66 DIN 60529
UL listing ( UL File Nr.E 196 706 )



Manufacturer : BOPLA
Factory number : 4332000
Package weight : 0.774 kg
RoHS : conform
Technical information
  • General
    • Type
    • Euromas polyester housing
    • Material
    • Polyester
    • Colour
    • Grey
  • Measures
    • Length
    • 122 mm
    • Width
    • 120 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP66
Datasheet/manual