Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA M 210 G :: Polycarbonate housing, clear top part, 82x80x55 mm

Item-No.: BOPLA M 210 G
€14,95
Category of goods: 1 = discountable

BOPLA M 210 G

  • Product Description
  • Technical information
  • General
    • Type
    • enclosure series EUROMAS I
    • Design
    • Clear lid, UV-stabilised
    • Material
    • Polycarbonate
    • Colour
    • Grey / transparent
  • Measures
    • Length
    • 82 mm
    • Width
    • 80 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP65

Euromas I series

• Housing in high-quality polycarbonate
• With clear lid
• UV-stabilised
• Captive lid screws in stainless steel
• Screw channels for the lid outside the sealed area
• Mounting bosses for terminal blocks, mounting rails and PCBs
• Protection class IP65 / DIN EN 60529

Top part clear, bottom part light grey RAL 7035

Included with delivery:
Housing, 4 lid screws, 4 self-tapping screws



Manufacturer : BOPLA
Factory number : 2210100
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • enclosure series EUROMAS I
    • Design
    • Clear lid, UV-stabilised
    • Material
    • Polycarbonate
    • Colour
    • Grey / transparent
  • Measures
    • Length
    • 82 mm
    • Width
    • 80 mm
    • Height
    • 55 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual