Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA KS 420 :: Universal housing, IP40, 100x50x40 mm

Item-No.: BOPLA KS 420
€4,99
Category of goods: 1 = discountable

05420002.MT36

  • Product Description
  • Technical information
  • General
    • Type
    • Universal housing
    • Material
    • Polystyrene
    • Colour
    • Light grey
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
    • Height
    • 400 mm
  • Implementation
    • Protection class
    • IP40

Universal housing
The advantage of the housing is that components can be installed quickly and easily through the bottom part, which is open at the side. Mounting bosses for self-tapping screws are provided in the bottom part for mounting components, PCBs and mounting plates.

• Material: Polystyrene
• Protection class: IP40 / DIN 60529
• Colour: light grey, similar to RAL 7035
• Included with delivery: Top and bottom part, 4 fastening screws



Manufacturer : BOPLA
Factory number : 05420002.MT36
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal housing
    • Material
    • Polystyrene
    • Colour
    • Light grey
  • Measures
    • Length
    • 100 mm
    • Width
    • 50 mm
    • Height
    • 400 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual