Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA ET-227 :: Housing, 122x120x85 mm

Item-No.: BOPLA ET-227
€15,95
Category of goods: 1 = discountable

BOPLA ET-227

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Material
    • ABS plastic
    • Colour
    • Light grey
  • Measures
    • Length
    • 122,0 mm
    • Width
    • 120,0 mm
    • Height
    • 85,0 mm
  • Implementation
    • Protection class
    • IP65

Housing

High-quality, dust-proof and splash-proof housing series



Manufacturer : BOPLA
Factory number : 63227000
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Material
    • ABS plastic
    • Colour
    • Light grey
  • Measures
    • Length
    • 122,0 mm
    • Width
    • 120,0 mm
    • Height
    • 85,0 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual