0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA ET-215 :: Housing, 120x80x57 mm

Item-No.: BOPLA ET-215
€11,60
Category of goods: 1 = discountable

BOPLA ET-215

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Material
    • ABS
    • Colour
    • Light grey
  • Measures
    • Length
    • 120,0 mm
    • Width
    • 80,0 mm
    • Height
    • 57,0 mm
  • Implementation
    • Protection class
    • IP65
Housing

High-quality, dust-proof and splash-proof housing series



Manufacturer : BOPLA
Factory number : 63215000
Package weight : 0.1416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Material
    • ABS
    • Colour
    • Light grey
  • Measures
    • Length
    • 120,0 mm
    • Width
    • 80,0 mm
    • Height
    • 57,0 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual