Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA EM 238 F :: Polycarbonate housing, IP65, 160x120x92 mm

Item-No.: BOPLA EM 238 F
€22,40
Category of goods: 1 = discountable

BOPLA EM 238 F

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Design
    • Easy-to-assemble glands
    • Material
    • Polycarbonate
    • Colour
    • light grey RAL7035
  • Measures
    • Length
    • 160 mm
    • Width
    • 120 mm
    • Height
    • 92 mm
  • Implementation
    • Protection class
    • IP65

Euromas II high-quality housing series in polycarbonate
Highly recyclable as it contains homogeneous plastics and no injection-moulded metal parts

• Protection class IP65 / DIN EN 60529
• Colour: light grey, similar to RAL 7035
• Recessed lid variant for flush mounting of membrane keypads
• Easy-to-use screw system
• Mounting bosses for self-tapping screws in the bottom part and the lid
• Flammability UL94 V2
• Operating temperature -40/+100 degrees

Included with delivery: Housing, 4x V2A lid screws



Manufacturer : BOPLA
Factory number : 62238200
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas II series
    • Design
    • Easy-to-assemble glands
    • Material
    • Polycarbonate
    • Colour
    • light grey RAL7035
  • Measures
    • Length
    • 160 mm
    • Width
    • 120 mm
    • Height
    • 92 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual